Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,015 In Stock | 1 : ¥6.38000 Cut Tape (CT) 4,000 : ¥5.18576 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 20MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 1KB (512 x 16) | FLASH | 64 x 8 | 64 x 8 | 1.8V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
973 In Stock | 1 : ¥185.50000 Tray | Tray | Active | Not Verified | ARM7® | 16/32-Bit | 72MHz | CANbus, Ethernet, I2C, Microwire, Memory Card, SPI, SSI, SSP, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 70 | 512KB (512K x 8) | FLASH | - | 58K x 8 | 3V ~ 3.6V | A/D 6x10b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
1,841 In Stock | 1 : ¥25.16000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 25 | 32KB (32K x 8) | FLASH | 1K x 8 | 8K x 8 | 1.8V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
1,250 In Stock | 1 : ¥100.57000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 60MHz | CANbus, I2C, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 45 | 128KB (64K x 16) | FLASH | - | 10K x 16 | 1.71V ~ 1.995V | A/D 16x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 80-LQFP (12x12) | 80-LQFP | |||
0 In Stock Check Lead Time | 1,000 : ¥55.53818 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | C28x | 32-Bit Single-Core | 60MHz | CANbus, I2C, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 45 | 128KB (64K x 16) | FLASH | - | 10K x 16 | 1.71V ~ 1.995V | A/D 16x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 80-LQFP (12x12) | 80-LQFP |