R7FA6M3AF3CFB#AA0

DigiKey Part Number
559-R7FA6M3AF3CFB#AA0-ND
Manufacturer
Manufacturer Product Number
R7FA6M3AF3CFB#AA0
Description
IC MCU 32BIT 1MB FLASH 144LFQFP
Customer Reference
Detailed Description
ARM® Cortex®-M4 RA6M3 Microcontroller IC 32-Bit Single-Core 120MHz 1MB (1M x 8) FLASH 144-LFQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit Single-Core
Speed
120MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, MMC/SD, SCI, SPI, UART/USART, USB
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
124
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
64K x 8
RAM Size
640K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 22x12b SAR; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
144-LFQFP (20x20)
Package / Case
144-LQFP
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥123.52000¥123.52
10¥113.51200¥1,135.12
60¥108.80367¥6,528.22
120¥95.86533¥11,503.84
240¥91.16013¥21,878.43
480¥85.27896¥40,933.90
960¥78.22131¥75,092.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.