Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,178 In Stock | 1 : ¥47.53000 Tray | Tray | Active | Verified | PIC | 8-Bit | 48MHz | I2C, LINbus, SPI, UART/USART, USB | Brown-out Detect/Reset, POR, PWM, WDT | 34 | 128KB (64K x 16) | FLASH | - | 3.8K x 8 | 2.15V ~ 3.6V | A/D 13x10b/12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
1,942 In Stock | 1 : ¥11.48000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 25 | 7KB (4K x 14) | FLASH | 256 x 8 | 512 x 8 | 2.3V ~ 5.5V | A/D 24x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-QFN (6x6) | 28-VQFN Exposed Pad | |||
1,348 In Stock | 1 : ¥12.56000 Tube | Tube | Active | Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 18 | 14KB (8K x 14) | FLASH | 256 x 8 | 1K x 8 | 2.3V ~ 5.5V | A/D 17x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-SOIC | 20-SOIC (0.295", 7.50mm Width) | |||
575 In Stock | 1 : ¥107.37000 Tray | Tray | Active | Not Verified | PIC | 16-Bit | 60 MIPs | CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 122 | 512KB (170K x 24) | FLASH | - | 24K x 16 | 3V ~ 3.6V | A/D 32x10b/12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-TQFP (16x16) | 144-TQFP | |||
228 In Stock | 1 : ¥9.52000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 3.5KB (2K x 14) | FLASH | - | 256 x 8 | 2.3V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 16-QFN (4x4) | 16-VQFN Exposed Pad | |||
214 In Stock | 1 : ¥36.56000 Tube | Tube | Active | Not Verified | PIC | 16-Bit | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 53 | 64KB (22K x 24) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 16x10b/12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-VQFN (9x9) | 64-VFQFN Exposed Pad | |||
103 In Stock | 1 : ¥74.22000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 40MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 34 | 16KB (8K x 16) | FLASH | 256 x 8 | 768 x 8 | 4.2V ~ 5.5V | A/D 8x10b | External | -40°C ~ 85°C (TA) | Surface Mount | 44-PLCC (16.59x16.59) | 44-LCC (J-Lead) | |||
184 In Stock | 1 : ¥92.32000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, Ethernet, IrDA, SD, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 117 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 1.62V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LFBGA (10x10) | 144-LFBGA | |||
0 In Stock Check Lead Time | 1,600 : ¥9.52343 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 25 | 7KB (4K x 14) | FLASH | 256 x 8 | 512 x 8 | 2.3V ~ 5.5V | A/D 24x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-QFN (6x6) | 28-VQFN Exposed Pad |