Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,109 In Stock | 57 : ¥7.99123 Tube | Tube | Active | Verified | AVR | 8-Bit | 20MHz | USI | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 12 | 8KB (4K x 16) | FLASH | 512 x 8 | 512 x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
4,504 In Stock | 1 : ¥9.28000 Tube | Tube | Active | Verified | AVR | 8-Bit | 20MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 1KB (512 x 16) | FLASH | 64 x 8 | 64 x 8 | 1.8V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | |||
16,900 In Stock | 1 : ¥10.29000 Cut Tape (CT) 2,600 : ¥8.50128 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 14KB (8K x 14) | FLASH | 256 x 8 | 1K x 8 | 2.3V ~ 5.5V | A/D 11x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
82,148 In Stock | 1 : ¥10.26000 Cut Tape (CT) 6,000 : ¥8.53820 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 20MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 22 | 32KB (32K x 8) | FLASH | 256 x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 24x10b; D/A 3x8b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 24-VQFN (4x4) | 24-VFQFN Exposed Pad | |||
51,295 In Stock | 1 : ¥11.65000 Cut Tape (CT) 3,300 : ¥9.52139 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 3.5KB (2K x 14) | FLASH | 256 x 8 | 128 x 8 | 1.8V ~ 5.5V | A/D 4x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
25,391 In Stock | 1 : ¥11.65000 Cut Tape (CT) 3,000 : ¥9.60643 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 16MHz | I2C, SPI, UART/USART | PWM | 12 | 8KB (8K x 8) | FLASH | 512 x 8 | 512 x 8 | 1.7V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
3,183 In Stock | 1 : ¥9.01000 Tube | Tube | Active | Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 14KB (8K x 14) | FLASH | - | 1K x 8 | 2.3V ~ 5.5V | A/D 11x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
14,619 In Stock | 1 : ¥10.88000 Cut Tape (CT) 5,000 : ¥8.92631 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 27 | 16KB (16K x 8) | FLASH | 256 x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 125°C | Surface Mount | 32-VQFN (5x5) | 32-VFQFN Exposed Pad | |||
19,184 In Stock | 1 : ¥10.97000 Cut Tape (CT) 6,000 : ¥9.18136 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 16MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 22 | 32KB (32K x 8) | FLASH | 256 x 8 | 2K x 8 | 2.7V ~ 5.5V | A/D 24x10b; D/A 3x8b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 24-VQFN (4x4) | 24-VFQFN Exposed Pad | |||
2,278 In Stock | 1 : ¥9.01000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 3.5KB (2K x 14) | FLASH | 256 x 8 | 256 x 8 | 2.3V ~ 5.5V | A/D 5x10b; D/A 1x5b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 8-UDFN (3x3) | 8-UDFN Exposed Pad | |||
72,116 In Stock | 1 : ¥8.78000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 20MHz | I2C, SPI | Brown-out Detect/Reset, POR, PWM, WDT | 11 | 3.5KB (2K x 14) | FLASH | - | 128 x 8 | 2.3V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
20,454 In Stock | 1 : ¥11.31000 Cut Tape (CT) 6,000 : ¥9.35135 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 12MHz | I2C, SPI | Brown-out Detect/Reset, POR, WDT | 28 | 8KB (4K x 16) | FLASH | 64 x 8 | 512 x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-VQFN (5x5) | 32-VFQFN Exposed Pad |