Microcontrollers

Results: 2
Series
MCF528xS08
Product Status
ActiveNot For New Designs
Core Processor
Coldfire V2S08
Core Size
8-Bit32-Bit Single-Core
Speed
40MHz66MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, SPI, UART/USARTCANbus, I2C, LINbus, SCI, SPI
Peripherals
DMA, LVD, POR, PWM, WDTLVD, POR, PWM, WDT
Number of I/O
39150
Program Memory Size
60KB (60K x 8)512KB (512K x 8)
EEPROM Size
2K x 8-
RAM Size
4K x 864K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V2.7V ~ 5.5V
Data Converters
A/D 16x12bA/D 8x10b
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
48-LQFP (7x7)256-MAPBGA (17x17)
Package / Case
48-LQFP256-LBGA
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
48 LQFP
MC9S08DZ60AMLF
IC MCU 8BIT 60KB FLASH 48LQFP
NXP USA Inc.
1,385
In Stock
1 : ¥136.36000
Tray
Tray
Active
Not Verified
S08
8-Bit
40MHz
CANbus, I2C, LINbus, SCI, SPI
LVD, POR, PWM, WDT
39
60KB (60K x 8)
FLASH
2K x 8
4K x 8
2.7V ~ 5.5V
A/D 16x12b
External
-40°C ~ 125°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
256-LFBGA
MCF5282CVM66
IC MCU 32B 512KB FLASH 256MAPBGA
NXP USA Inc.
4,216
In Stock
1 : ¥555.81000
Tray
Tray
Not For New Designs
Not Verified
Coldfire V2
32-Bit Single-Core
66MHz
CANbus, EBI/EMI, Ethernet, I2C, SPI, UART/USART
DMA, LVD, POR, PWM, WDT
150
512KB (512K x 8)
FLASH
-
64K x 8
2.7V ~ 3.6V
A/D 8x10b
External
-40°C ~ 85°C (TA)
Surface Mount
256-MAPBGA (17x17)
256-LBGA
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.