Microcontrollers

Results: 2
Connectivity
CANbus, I2C, LINbus, SPI, UART/USARTCANbus, I2C, LINbus, UART/USART
Number of I/O
2538
Data Converters
A/D 10x10bA/D 6x10b
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
32-UFQFPN (5x5)48-LQFP (7x7)
Package / Case
32-UFQFN Exposed Pad48-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
32 QFN
STM8AF52A6UCY
IC MCU 8BIT 128KB FLASH 32UFQFPN
STMicroelectronics
3,184
In Stock
1 : ¥31.45000
Tray
Tray
Not For New Designs
Not Verified
STM8A
8-Bit
24MHz
CANbus, I2C, LINbus, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
25
128KB (128K x 8)
FLASH
2K x 8
6K x 8
3V ~ 5.5V
A/D 6x10b
Internal
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
32-UFQFPN (5x5)
32-UFQFN Exposed Pad
48-LQFP
STM8AF52A8TAY
IC MCU 8BIT 128KB FLASH 48LQFP
STMicroelectronics
0
In Stock
1,500 : ¥27.23049
Tray
Tray
Not For New Designs
Not Verified
STM8A
8-Bit
24MHz
CANbus, I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
38
128KB (128K x 8)
FLASH
2K x 8
6K x 8
3V ~ 5.5V
A/D 10x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.