Microcontrollers

Results: 4
Manufacturer
Infineon TechnologiesNXP USA Inc.
Series
AURIX™S32KXC23xxA
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveLast Time Buy
Core Processor
ARM® Cortex®-M0+C166SV2TriCore™
Core Size
16/32-Bit32-Bit Single-Core
Speed
48MHz80MHz133MHz
Connectivity
CANbus, EBI/EMI, I2C, LINbus, SPI, SSC, UART/USART, USICANbus, FlexIO, I2C, LINbus, SPI, UART/USARTCANbus, FlexRay, LINbus, QSPI
Peripherals
DMA, PWM, WDTDMA, WDTI2S, POR, PWM, WDT
Number of I/O
4359118
Program Memory Size
128KB (128K x 8)832KB (832K x 8)1MB (1M x 8)
EEPROM Size
2K x 896K x 8-
RAM Size
17K x 850K x 896K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V3V ~ 5.5V3.3V
Data Converters
A/D 13x12b SAR; D/A 1x8bA/D 24x10bA/D 24x12b SAR
Oscillator Type
ExternalInternal
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)
Supplier Device Package
48-LQFP (7x7)PG-LQFP-144-4PG-TQFP-80-7
Package / Case
48-LQFP80-TQFP Exposed Pad144-LQFP Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TMS320F28069UPFPS
TC222L16F133NACKXUMA1
IC MCU 32BIT 1MB FLASH 80TQFP
Infineon Technologies
0
In Stock
Check Lead Time
1 : ¥254.95000
Cut Tape (CT)
1,800 : ¥171.75121
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TriCore™
32-Bit Single-Core
133MHz
CANbus, FlexRay, LINbus, QSPI
DMA, WDT
59
1MB (1M x 8)
FLASH
96K x 8
96K x 8
3.3V
A/D 24x12b SAR
External
-40°C ~ 125°C (TA)
Surface Mount
PG-TQFP-80-7
80-TQFP Exposed Pad
48 LQFP
FS32K116LFT0VLFR
IC MCU 32BIT 128KB FLASH 48LQFP
NXP USA Inc.
0
In Stock
Check Lead Time
2,000 : ¥34.49916
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
CANbus, FlexIO, I2C, LINbus, SPI, UART/USART
DMA, PWM, WDT
43
128KB (128K x 8)
FLASH
2K x 8
17K x 8
2.7V ~ 5.5V
A/D 13x12b SAR; D/A 1x8b
Internal
-40°C ~ 105°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
48 LQFP
FS32K116LFT0VLFT
IC MCU 32BIT 128KB FLASH 48LQFP
NXP USA Inc.
0
In Stock
Check Lead Time
250 : ¥39.88784
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
CANbus, FlexIO, I2C, LINbus, SPI, UART/USART
DMA, PWM, WDT
43
128KB (128K x 8)
FLASH
2K x 8
17K x 8
2.7V ~ 5.5V
A/D 13x12b SAR; D/A 1x8b
Internal
-40°C ~ 105°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
144-LQFP
XC2387A104F80LRABKFUMA1
IC MCU 16/32B 832KB FLSH 144LQFP
Infineon Technologies
0
In Stock
1,000 : ¥108.47812
Tape & Reel (TR)
Tape & Reel (TR)
Last Time Buy
Not Verified
C166SV2
16/32-Bit
80MHz
CANbus, EBI/EMI, I2C, LINbus, SPI, SSC, UART/USART, USI
I2S, POR, PWM, WDT
118
832KB (832K x 8)
FLASH
-
50K x 8
3V ~ 5.5V
A/D 24x10b
Internal
-40°C ~ 125°C (TA)
Surface Mount
PG-LQFP-144-4
144-LQFP Exposed Pad
Showing
of 4

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.