Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥254.95000 Cut Tape (CT) 1,800 : ¥171.75121 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TriCore™ | 32-Bit Single-Core | 133MHz | CANbus, FlexRay, LINbus, QSPI | DMA, WDT | 59 | 1MB (1M x 8) | FLASH | 96K x 8 | 96K x 8 | 3.3V | A/D 24x12b SAR | External | -40°C ~ 125°C (TA) | Surface Mount | PG-TQFP-80-7 | 80-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 2,000 : ¥34.49916 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | CANbus, FlexIO, I2C, LINbus, SPI, UART/USART | DMA, PWM, WDT | 43 | 128KB (128K x 8) | FLASH | 2K x 8 | 17K x 8 | 2.7V ~ 5.5V | A/D 13x12b SAR; D/A 1x8b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock Check Lead Time | 250 : ¥39.88784 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | CANbus, FlexIO, I2C, LINbus, SPI, UART/USART | DMA, PWM, WDT | 43 | 128KB (128K x 8) | FLASH | 2K x 8 | 17K x 8 | 2.7V ~ 5.5V | A/D 13x12b SAR; D/A 1x8b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock | 1,000 : ¥108.47812 Tape & Reel (TR) | Tape & Reel (TR) | Last Time Buy | Not Verified | C166SV2 | 16/32-Bit | 80MHz | CANbus, EBI/EMI, I2C, LINbus, SPI, SSC, UART/USART, USI | I2S, POR, PWM, WDT | 118 | 832KB (832K x 8) | FLASH | - | 50K x 8 | 3V ~ 5.5V | A/D 24x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | PG-LQFP-144-4 | 144-LQFP Exposed Pad |