Microcontrollers

Results: 2
Manufacturer
Analog Devices Inc./Maxim IntegratedMicrochip Technology
Core Processor
80C518051
Speed
33MHz60MHz
Connectivity
EBI/EMI, SIO, UART/USARTSPI, UART/USART
Peripherals
POR, PWM, WDTPower-Fail Reset, WDT
Program Memory Size
32KB (32K x 8)64KB (64K x 8)
RAM Size
1K x 81.25K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V4.5V ~ 5.5V
Supplier Device Package
44-PLCC (16.59x16.59)44-PLCC (16.6x16.6)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
4 PLCC
AT89C51RC2-SLSUM
IC MCU 8BIT 32KB FLASH 44PLCC
Microchip Technology
3,258
In Stock
1 : ¥73.02000
Tube
Tube
Active
Verified
80C51
8-Bit
60MHz
SPI, UART/USART
POR, PWM, WDT
32
32KB (32K x 8)
FLASH
-
1.25K x 8
2.7V ~ 5.5V
-
External
-40°C ~ 85°C (TA)
Surface Mount
44-PLCC (16.6x16.6)
44-LCC (J-Lead)
67
In Stock
1 : ¥290.81000
Tube
Tube
Active
Verified
8051
8-Bit
33MHz
EBI/EMI, SIO, UART/USART
Power-Fail Reset, WDT
32
64KB (64K x 8)
FLASH
-
1K x 8
4.5V ~ 5.5V
-
External
-40°C ~ 85°C (TA)
Surface Mount
44-PLCC (16.59x16.59)
44-LCC (J-Lead)
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.