Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,532 In Stock | 1 : ¥66.48000 Tray | Tray | Active | Not Verified | PIC | 8-Bit | 41.667MHz | EBI/EMI, Ethernet, I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 70 | 128KB (64K x 16) | FLASH | - | 3808 x 8 | 2V ~ 3.6V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (12x12) | 100-TQFP | |||
853 In Stock | 1 : ¥64.78000 Cut Tape (CT) 1,200 : ¥57.16077 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 41.667MHz | EBI/EMI, Ethernet, I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 70 | 128KB (64K x 16) | FLASH | - | 3808 x 8 | 2V ~ 3.6V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (12x12) | 100-TQFP | |||
2,095 In Stock | 1 : ¥112.06000 Tray | Tray | Active | Verified | MSP430 CPU16 | 16-Bit | 8MHz | SPI, UART/USART | Brown-out Detect/Reset, LCD, POR, PWM, WDT | 48 | 60KB (60K x 8 + 256B) | FLASH | - | 2K x 8 | 1.8V ~ 3.6V | A/D 8x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP |