Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,777 In Stock | 1 : ¥17.85000 Tube | Tube | Active | Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 17 | 14KB (8K x 14) | FLASH | 256 x 8 | 1K x 8 | 1.8V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-SOIC | 20-SOIC (0.295", 7.50mm Width) | |||
0 In Stock | 180 : ¥115.87817 Tray | Tray | Not For New Designs | Not Verified | RX | 32-Bit Single-Core | 100MHz | EBI/EMI, I2C, LINbus, SCI, SPI | DMA, LVD, POR, PWM, WDT | 81 | 512KB (512K x 8) | FLASH | 32K x 8 | 48K x 8 | 2.7V ~ 5.5V | A/D 20x10b, 8x12b; D/A 2x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LFQFP (20x20) | 144-LQFP |