Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,150 In Stock | 1 : ¥15.30000 Tray | Tray | Active | Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 8KB (4K x 16) | FLASH | 512 x 8 | 1K x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-TQFP (7x7) | 32-TQFP | |||
1,217 In Stock | 1 : ¥37.92000 Tray | Tray | Active | Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 32 | 16KB (8K x 16) | FLASH | 512 x 8 | 1K x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
1,190 In Stock | 1 : ¥49.82000 Tray | Tray | Active | Verified | AVR | 8-Bit | 16MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 32 | 16KB (8K x 16) | FLASH | 512 x 8 | 1K x 8 | 4.5V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
5,923 In Stock | 1 : ¥59.27000 Tray | Tray | Active | Verified | AVR | 8-Bit | 16MHz | EBI/EMI, I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 53 | 128KB (64K x 16) | FLASH | 4K x 8 | 4K x 8 | 2.7V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (14x14) | 64-TQFP | |||
1,231 In Stock | 1 : ¥87.56000 Tray | Tray | Active | Verified | AVR | 8-Bit | 16MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 53 | 64KB (32K x 16) | FLASH | 2K x 8 | 4K x 8 | 4.5V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (14x14) | 64-TQFP | |||
20,479 In Stock | 1 : ¥123.23000 Tray | Tray | Active | Verified | AVR | 8-Bit | 16MHz | EBI/EMI, I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 53 | 128KB (64K x 16) | FLASH | 4K x 8 | 4K x 8 | 4.5V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (14x14) | 64-TQFP | |||
6,191 In Stock | 1 : ¥37.85000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART, USB | Brown-out Detect/Reset, Cap Sense, DMA, I2S, POR, PWM, WDT | 37 | 128KB (128K x 8) | FLASH | 4K x 8 | 32K x 8 | 1.8V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
26,235 In Stock | 1 : ¥125.99000 Tray | Tray | Active | Verified | AVR | 8-Bit | 16MHz | EBI/EMI, I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 86 | 256KB (128K x 16) | FLASH | 4K x 8 | 8K x 8 | 4.5V ~ 5.5V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (14x14) | 100-TQFP |