Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,523 In Stock | 1 : ¥51.43000 Cut Tape (CT) 2,000 : ¥42.33636 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SCI, SPI, UART/USART, USB | DMA, POR, PWM, WDT | 25 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.62V ~ 3.63V | A/D 10x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-TQFP (7x7) | 32-TQFP | |||
1,412 In Stock | 1 : ¥75.86000 Tray | Tray | Active | Not Verified | AVR | 8/16-Bit | 32MHz | I2C, IrDA, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 50 | 384KB (384K x 8) | FLASH | 4K x 8 | 32K x 8 | 1.6V ~ 3.6V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (14x14) | 64-TQFP |