Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
214 In Stock | 1 : ¥147.41000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 120MHz | CANbus, Ethernet, I2C, IrDA, LINbus, Memory Card, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 140 | 1MB (1M x 8) | FLASH | - | 132K x 8 | 1.8V ~ 3.6V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 176-LQFP (24x24) | 176-LQFP | |||
141 In Stock | 1 : ¥39.90000 Tube | Tube | Active | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 40MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 21 | 256KB (256K x 8) | FLASH | - | 64K x 8 | 2.3V ~ 3.6V | A/D 10x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-QFN (6x6) | 28-VQFN Exposed Pad | |||
0 In Stock Check Lead Time | 260 : ¥50.32642 Tray | Tray | Active | Not Verified | AVR | 8/16-Bit | 32MHz | I2C, IrDA, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 50 | 256KB (128K x 16) | FLASH | 4K x 8 | 16K x 8 | 1.6V ~ 3.6V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad |