Microcontrollers

Results: 4
Series
PIC® XLP™ 18KPIC® XLP™ 18K, Functional Safety (FuSa)PIC® XLP™ 18Q, Functional Safety (FuSa)
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Connectivity
CANbus, I2C, LINbus, SPI, UART/USARTI2C, LINbus, SPI, UART/USARTI2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDTBrown-out Detect/Reset, DMA, POR, PWM, WDTBrown-out Detect/Reset, LVD, POR, PWM, WDTBrown-out Detect/Reset, POR, PWM, WDT
Program Memory Size
16KB (16K x 8)64KB (32K x 16)
EEPROM Size
256 x 81K x 8
RAM Size
1K x 83.6K x 84K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V2.3V ~ 5.5V
Data Converters
A/D 24x10b; D/A 1x5bA/D 24x12b; D/A 1x5b
Supplier Device Package
28-QFN (6x6)28-SSOP28-UQFN (4x4)28-VQFN (4x4)
Package / Case
28-SSOP (0.209", 5.30mm Width)28-UFQFN Exposed Pad28-VFQFN Exposed Pad28-VQFN Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
AVR64DU28T-I/STX
PIC18F24Q10T-I/STX
IC MCU 8BIT 16KB FLASH 28VQFN
Microchip Technology
20,645
In Stock
1 : ¥9.52000
Cut Tape (CT)
3,300 : ¥7.90613
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
64MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
25
16KB (16K x 8)
FLASH
256 x 8
1K x 8
1.8V ~ 5.5V
A/D 24x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-VQFN (4x4)
28-VFQFN Exposed Pad
28-UQFN
PIC18F26K40-I/MV
IC MCU 8BIT 64KB FLASH 28UQFN
Microchip Technology
7,910
In Stock
1 : ¥13.96000
Tube
Tube
Active
Not Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, LVD, POR, PWM, WDT
25
64KB (32K x 16)
FLASH
1K x 8
3.6K x 8
2.3V ~ 5.5V
A/D 24x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-UQFN (4x4)
28-UFQFN Exposed Pad
28 VQFN
PIC18F26K83T-I/ML
IC MCU 8BIT 64KB FLASH 28QFN
Microchip Technology
7,117
In Stock
1 : ¥21.59000
Cut Tape (CT)
1,600 : ¥17.93757
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
64MHz
CANbus, I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
25
64KB (32K x 16)
FLASH
1K x 8
4K x 8
2.3V ~ 5.5V
A/D 24x12b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-QFN (6x6)
28-VQFN Exposed Pad
28 SSOP
PIC18F26K42T-I/SS
IC MCU 8BIT 64KB FLASH 28SSOP
Microchip Technology
12,389
In Stock
1 : ¥18.53000
Cut Tape (CT)
2,100 : ¥15.38724
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT
25
64KB (32K x 16)
FLASH
1K x 8
4K x 8
2.3V ~ 5.5V
A/D 24x12b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-SSOP
28-SSOP (0.209", 5.30mm Width)
Showing
of 4

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.