Microcontrollers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Number of I/O
2644
Voltage - Supply (Vcc/Vdd)
1.7V ~ 3.6V1.71V ~ 3.6V
Data Converters
A/D 12x12b; D/A 2x12bA/D 17x12b; D/A 2x12b
Supplier Device Package
28-UFQFPN (4x4)48-UFQFPN (7x7)
Package / Case
28-UFQFN48-UFQFN Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
28-UFQFN
STM32G071GBU6TR
IC MCU 32BIT 128KB FLSH 28UFQFPN
STMicroelectronics
3,658
In Stock
1 : ¥28.56000
Cut Tape (CT)
3,000 : ¥14.32079
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB Type-C™ (Power Delivery)
Brown-out Detect/Reset, DMA, I2S, POR, PWM, Temp Sensor, WDT
26
128KB (128K x 8)
FLASH
-
36K x 8
1.7V ~ 3.6V
A/D 12x12b; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
28-UFQFPN (4x4)
28-UFQFN
48-UFQFPN
STM32G071CBU6
IC MCU 32BIT 128KB FLSH 48UFQFPN
STMicroelectronics
4,086
In Stock
1 : ¥29.50000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB Type-C™ (Power Delivery)
Brown-out Detect/Reset, DMA, I2S, POR, PWM, Temp Sensor, WDT
44
128KB (128K x 8)
FLASH
-
36K x 8
1.71V ~ 3.6V
A/D 17x12b; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
48-UFQFPN (7x7)
48-UFQFN Exposed Pad
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.