Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
525 In Stock | 1 : ¥126.58000 Tray | Tray | Active | - | ARM® Cortex®-M33 | 32-Bit | 160MHz | CANbus, EBI/EMI, FIFO, I2C, IrDA, LINbus, MMC/SD, SPI, UART/USART/USB | Brown-out Detect/Reset, Crypto - AES, DMA, PWM, SHA, Temp Sensor, TRNG, WDT | 79 | 4MB (4M x 8) | FLASH | - | 2.5M x 8 | 1.71V ~ 3.6V | A/D 18x12/14b SAR; D/A 2x12b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
1,415 In Stock | 1 : ¥119.19000 Cut Tape (CT) 1,700 : ¥70.24130 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4/M0 | 32-Bit Dual-Core | 100MHz, 150MHz | I2C, LINbus, QSPI, SPI, UART/USART, USB | Bluetooth, Brown-out Detect/Reset, Cap Sense, DMA, I2S, LCD, POR, PWM, WDT | 70 | 1MB (1M x 8) | FLASH | 32K x 8 | 288K x 8 | 1.7V ~ 3.6V | A/D 8x12b SAR; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 104-WLCSP (3.8x5) | 104-UFBGA, WLCSP |