Microcontrollers

Results: 2
Manufacturer
Microchip TechnologySTMicroelectronics
Series
PIC® 12FSTM32G0
Packaging
TrayTube
DigiKey Programmable
Not VerifiedVerified
Core Processor
ARM® Cortex®-M0+PIC
Core Size
8-Bit32-Bit Single-Core
Speed
32MHz64MHz
Connectivity
I2C, IrDA, LINbus, SPI, SmartCard, UART/USARTLINbus, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDTDMA, I2S, POR, PWM, WDT
Number of I/O
630
Program Memory Size
3.5KB (2K x 14)64KB (64K x 8)
RAM Size
256 x 88K x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V2.3V ~ 5.5V
Data Converters
A/D 16x12bA/D 4x10b; D/A 1x5b
Oscillator Type
External, InternalInternal
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
8-MSOP32-LQFP (7x7)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)32-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8-MSOP
PIC12F1572-E/MS
IC MCU 8BIT 3.5KB FLASH 8MSOP
Microchip Technology
4,489
In Stock
1 : ¥6.98000
Tube
Tube
Active
Verified
PIC
8-Bit
32MHz
LINbus, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
3.5KB (2K x 14)
FLASH
-
256 x 8
2.3V ~ 5.5V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 125°C (TA)
Surface Mount
8-MSOP
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
32-LQFP
STM32G030K8T6
IC MCU 32BIT 64KB FLASH 32LQFP
STMicroelectronics
101,551
In Stock
1 : ¥11.33000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
DMA, I2S, POR, PWM, WDT
30
64KB (64K x 8)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 16x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.