Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,995 In Stock | 1 : ¥13.18000 Tray | Tray | Active | Not Verified | 8051 | 8-Bit | 24MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, LVR, POR, PWM, WDT | 30 | 32KB (32K x 8) | FLASH | - | 2K x 8 | 2.4V ~ 5.5V | A/D 15x12b SAR | Internal | -40°C ~ 105°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
420 In Stock | 1 : ¥79.91000 Tray | Tray | Active | Not Verified | HCS12X | 16-Bit | 40MHz | CANbus, SCI, SPI | LVD, POR, PWM, WDT | 59 | 256KB (256K x 8) | FLASH | - | 12K x 8 | 1.72V ~ 5.5V | A/D 8x12b | External | -40°C ~ 105°C (TA) | Surface Mount | 80-QFP (14x14) | 80-QFP | |||
0 In Stock Check Lead Time | 1,250 : ¥26.96691 Tray | Tray | Active | Not Verified | 12V1 | 16-Bit | 25MHz | IrDA, LINbus, SCI, SPI | LVD, POR, PWM, WDT | 26 | 32KB (32K x 8) | FLASH | 1K x 8 | 2K x 8 | 3.13V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP |