Microcontrollers

Results: 2
Manufacturer
Microchip TechnologySTMicroelectronics
Series
PIC® 32MKSTM32U5
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Core Processor
ARM® Cortex®-M33MIPS32® microAptiv™
Core Size
32-Bit32-Bit Single-Core
Speed
80MHz160MHz
Connectivity
Brown-out Detect/Reset, DMA, I2S, POR, WDTCANbus, I2C, IrDA, LINbus, SAI, SmartCard, SPDIF, SPI, UART/USART, USB, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, WDTBrown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT
Number of I/O
3748
Program Memory Size
512KB (512K x 8)2MB (2M x 8)
EEPROM Size
4K x 8-
RAM Size
128K x 8784K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V2.2V ~ 3.6V
Data Converters
A/D 11x12/14b SAR; D/A 2x12bA/D 26x12b
Oscillator Type
External, InternalInternal
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
48-LQFP (7x7)64-VQFN (9x9)
Package / Case
48-LQFP64-VFQFN Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
64 VQFN
PIC32MK0512GPD064T-E/MR
IC MCU 32BIT 512KB FLASH 64VQFN
Microchip Technology
3,300
In Stock
1 : ¥79.06000
Cut Tape (CT)
3,300 : ¥65.71474
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
MIPS32® microAptiv™
32-Bit Single-Core
80MHz
Brown-out Detect/Reset, DMA, I2S, POR, WDT
Brown-out Detect/Reset, DMA, I2S, POR, WDT
48
512KB (512K x 8)
FLASH
4K x 8
128K x 8
2.2V ~ 3.6V
A/D 26x12b
Internal
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
64-VQFN (9x9)
64-VFQFN Exposed Pad
497~5B_ME_V2~T~48
STM32U585CIT6
IC MCU 32BIT 2MB FLASH 48LQFP
STMicroelectronics
738
In Stock
1 : ¥82.38000
Bulk
Bulk
Active
-
ARM® Cortex®-M33
32-Bit
160MHz
CANbus, I2C, IrDA, LINbus, SAI, SmartCard, SPDIF, SPI, UART/USART, USB, USB OTG
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT
37
2MB (2M x 8)
FLASH
-
784K x 8
1.71V ~ 3.6V
A/D 11x12/14b SAR; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.