Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
83,040 In Stock | 1 : ¥11.99000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | - | POR, WDT | 5 | 1.75KB (1K x 14) | FLASH | 128 x 8 | 64 x 8 | 2V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | |||
16,483 In Stock | 1 : ¥12.33000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 13 | 3.5KB (2K x 14) | FLASH | - | 128 x 8 | 2V ~ 5.5V | A/D 4x8b | External | -40°C ~ 85°C (TA) | Surface Mount | 18-SOIC | 18-SOIC (0.295", 7.50mm Width) | |||
4,820 In Stock | 1 : ¥23.46000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 18 | 7KB (4K x 14) | FLASH | 256 x 8 | 256 x 8 | 2V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | Through Hole | 20-PDIP | 20-DIP (0.300", 7.62mm) | |||
11,442 In Stock | 1 : ¥27.03000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 35 | 14KB (8K x 14) | FLASH | 256 x 8 | 368 x 8 | 2V ~ 5.5V | A/D 14x10b | Internal | -40°C ~ 85°C (TA) | Through Hole | 40-PDIP | 40-DIP (0.600", 15.24mm) | |||
17,370 In Stock | 1 : ¥27.71000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | I2C, SPI | Brown-out Detect/Reset, POR, PWM, WDT | 16 | 3.5KB (2K x 14) | FLASH | 256 x 8 | 256 x 8 | 4V ~ 5.5V | A/D 5x10b | Internal | -40°C ~ 85°C (TA) | Through Hole | 18-PDIP | 18-DIP (0.300", 7.62mm) |