Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,715 In Stock | 1 : ¥40.98000 Cut Tape (CT) 1,500 : ¥33.71169 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | CANbus, I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, WDT | 52 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 2.7V ~ 5.5V | A/D 20x12b, 3x16b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
6,546 In Stock | 1 : ¥41.23000 Cut Tape (CT) 1,000 : ¥34.25999 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | CANbus, I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, WDT | 84 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 2.7V ~ 5.5V | A/D 20x12b, 3x16b; D/A 1x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-TQFP (14x14) | 100-TQFP | |||
3,984 In Stock | 1 : ¥44.29000 Cut Tape (CT) 4,000 : ¥36.51381 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | CANbus, I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, WDT | 52 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 2.7V ~ 5.5V | A/D 20x12b, 3x16b Sigma-Delta; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-VQFN (9x9) | 64-VFQFN Exposed Pad | |||
3,940 In Stock | 1 : ¥40.97000 Cut Tape (CT) 4,000 : ¥33.73992 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | CANbus, I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, WDT | 52 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 2.7V ~ 5.5V | A/D 20x12b, 3x16b; D/A 1x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad |