Microcontrollers

Results: 2
Manufacturer
Infineon TechnologiesSTMicroelectronics
Series
STM32H7Traveo™ II T2G
Packaging
Tape & Reel (TR)Tray
Core Processor
ARM® Cortex®-M0+, ARM® Cortex®-M4FARM® Cortex®-M4/M7
Speed
100MHz, 160MHz240MHz, 480MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTGCANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDTBrown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
Number of I/O
78148
Program Memory Size
1.0625MB (1.0625M x 8)2MB (2M x 8)
EEPROM Size
96K x 8-
RAM Size
128K x 81M x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V2.7V ~ 5.5V
Data Converters
A/D 32x16b; D/A 2x12bA/D 57x12b SAR
Oscillator Type
External, InternalInternal
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
100-LQFP (14x14)208-LQFP (28x28)
Package / Case
100-LQFP208-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
100-LQFP
CYT2B75CADQ0AZEGST
IC MCU 32BT 1.0625MB FLSH 100QFP
Infineon Technologies
0
In Stock
Check Lead Time
500 : ¥79.60046
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
ARM® Cortex®-M0+, ARM® Cortex®-M4F
32-Bit Dual-Core
100MHz, 160MHz
CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT
78
1.0625MB (1.0625M x 8)
FLASH
96K x 8
128K x 8
2.7V ~ 5.5V
A/D 57x12b SAR
External, Internal
-40°C ~ 125°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
208 LQFP
STM32H757BIT6
IC MCU 32BIT 2MB FLASH 208LQFP
STMicroelectronics
0
In Stock
Check Lead Time
360 : ¥124.83400
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4/M7
32-Bit Dual-Core
240MHz, 480MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
148
2MB (2M x 8)
FLASH
-
1M x 8
1.62V ~ 3.6V
A/D 32x16b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
208-LQFP (28x28)
208-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.