Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,124 In Stock | 1 : ¥23.80000 Cut Tape (CT) 3,300 : ¥19.80788 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 16-Bit | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | 18 | 16KB (5.5K x 24) | FLASH | 512 x 8 | 1K x 8 | 1.8V ~ 3.6V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-VQFN (5x5) | 20-VQFN Exposed Pad | |||
19,240 In Stock | 1 : ¥27.80000 Tray | Tray | Active | Verified | AVR | 8-Bit | 8MHz | EBI/EMI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 35 | 8KB (4K x 16) | FLASH | 512 x 8 | 512 x 8 | 2.7V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
1,608 In Stock | 1 : ¥66.73000 Tray | Tray | Active | Verified | PIC | 16-Bit | 32MHz | I2C, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 65 | 256KB (85.5K x 24) | FLASH | - | 16K x 8 | 2V ~ 3.6V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-TQFP (12x12) | 80-TQFP | |||
406 In Stock | 1 : ¥85.14000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 48MHz | I2C, IrDA, LINbus, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 80 | 512KB (512K x 8) | FLASH | - | 64K x 8 | 1.68V ~ 3.6V | A/D 15x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (14x14) | 100-TQFP | |||
483 In Stock | 1 : ¥92.36000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 84MHz | CANbus, Ethernet, I2C, IrDA, LINbus, Memory Card, SPI, SSC, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 63 | 512KB (512K x 8) | FLASH | - | 96K x 8 | 1.62V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
1,237 In Stock | 1 : ¥103.80000 Tray | Tray | Active | Not Verified | PIC | 8-Bit | 40MHz | EBI/EMI, I2C, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 69 | 64KB (32K x 16) | FLASH | 1K x 8 | 3.75K x 8 | 4.2V ~ 5.5V | A/D 16x10b | External | -40°C ~ 85°C (TA) | Surface Mount | 80-TQFP (12x12) | 80-TQFP | |||
575 In Stock | 1 : ¥107.37000 Tray | Tray | Active | Not Verified | PIC | 16-Bit | 60 MIPs | CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 122 | 512KB (170K x 24) | FLASH | - | 24K x 16 | 3V ~ 3.6V | A/D 32x10b/12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-TQFP (16x16) | 144-TQFP | |||
1,942 In Stock | 1 : ¥11.48000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 25 | 7KB (4K x 14) | FLASH | 256 x 8 | 512 x 8 | 2.3V ~ 5.5V | A/D 24x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-QFN (6x6) | 28-VQFN Exposed Pad | |||
241 In Stock | 1 : ¥12.16000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 64MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | 25 | 64KB (64K x 8) | FLASH | 1K x 8 | 3.53K x 8 | 1.8V ~ 5.5V | A/D 24x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) | |||
470 In Stock | 1 : ¥15.27000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 25 | 56KB (32K x 14) | FLASH | 256 x 8 | 4K x 8 | 2.3V ~ 5.5V | A/D 24x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) | |||
245 In Stock | 1 : ¥17.08000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 18 | 28KB (16K x 14) | FLASH | 256 x 8 | 2K x 8 | 2.3V ~ 5.5V | A/D 17x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | Through Hole | 20-PDIP | 20-DIP (0.300", 7.62mm) | |||
513 In Stock | 1 : ¥19.72000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 25 | 56KB (32K x 14) | FLASH | 256 x 8 | 4K x 8 | 2.3V ~ 5.5V | A/D 24x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | Through Hole | 28-SPDIP | 28-DIP (0.300", 7.62mm) | |||
552 In Stock | 1 : ¥21.76000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 36 | 56KB (32K x 14) | FLASH | 256 x 8 | 4K x 8 | 2.3V ~ 5.5V | A/D 35x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | Through Hole | 40-PDIP | 40-DIP (0.600", 15.24mm) | |||
130 In Stock | 1 : ¥15.02000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 25 | 7KB (4K x 14) | FLASH | 256 x 8 | 512 x 8 | 2.3V ~ 5.5V | A/D 24x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | Through Hole | 28-SPDIP | 28-DIP (0.300", 7.62mm) | |||
234 In Stock | 1 : ¥19.62000 Tray | Tray | Active | Not Verified | PIC | 16-Bit | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | 38 | 64KB (22K x 24) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 13x12b SAR | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
4,000 In Stock | 1 : ¥51.80000 Cut Tape (CT) 1,000 : ¥43.01962 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8/16-Bit | 32MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 50 | 128KB (64K x 16) | FLASH | 2K x 8 | 8K x 8 | 1.6V ~ 3.6V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (14x14) | 64-TQFP | |||
2,062 In Stock | 1 : ¥58.32000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | EBI/EMI, I2C, IrDA, Memory Card, SPI, SSC, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 79 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 1.62V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TFBGA (9x9) | 100-TFBGA | |||
592 In Stock | 1 : ¥65.19000 Tray | Tray | Active | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 40MHz | CANbus, I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 81 | 512KB (512K x 8) | FLASH | - | 64K x 8 | 2.3V ~ 3.6V | A/D 48x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (12x12) | 100-TQFP | |||
119 In Stock | 1 : ¥75.75000 Tray | Tray | Active | Not Verified | PIC | 16-Bit | 32MHz | I2C, IrDA, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 84 | 128KB (43K x 24) | FLASH | - | 96K x 8 | 2.2V ~ 3.6V | A/D 24x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (12x12) | 100-TQFP | |||
1,600 In Stock | 1 : ¥20.49000 Cut Tape (CT) 1,600 : ¥16.91753 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 16-Bit | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | 38 | 64KB (22K x 24) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 13x12b SAR | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
0 In Stock Check Lead Time | 1 : ¥66.90000 Cut Tape (CT) 1,200 : ¥55.59803 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 16-Bit | 32MHz | I2C, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 65 | 256KB (85.5K x 24) | FLASH | - | 16K x 8 | 2V ~ 3.6V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-TQFP (12x12) | 80-TQFP | |||
0 In Stock Check Lead Time | 1,600 : ¥9.52343 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 25 | 7KB (4K x 14) | FLASH | 256 x 8 | 512 x 8 | 2.3V ~ 5.5V | A/D 24x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-QFN (6x6) | 28-VQFN Exposed Pad |