Microcontrollers

Results: 2
Manufacturer
STMicroelectronicsTexas Instruments
Series
C2000™ C28x Piccolo™STM32F2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Core Processor
ARM® Cortex®-M3C28x
Speed
60MHz120MHz
Connectivity
CANbus, Ethernet, I2C, IrDA, LINbus, Memory Card, SPI, UART/USART, USB OTGCANbus, I2C, LINbus, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDTBrown-out Detect/Reset, POR, PWM, WDT
Number of I/O
33140
Program Memory Size
128KB (64K x 16)1MB (1M x 8)
RAM Size
10K x 16132K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 1.995V1.8V ~ 3.6V
Data Converters
A/D 14x12bA/D 24x12b; D/A 2x12b
Supplier Device Package
64-TQFP (10x10)176-LQFP (24x24)
Package / Case
64-TQFP176-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
176-LQFP
STM32F207IGT7
IC MCU 32BIT 1MB FLASH 176LQFP
STMicroelectronics
245
In Stock
1 : ¥157.78000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
120MHz
CANbus, Ethernet, I2C, IrDA, LINbus, Memory Card, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
140
1MB (1M x 8)
FLASH
-
132K x 8
1.8V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
176-LQFP (24x24)
176-LQFP
64-TQFP
TMS320F28035PAGTR
IC MCU 32BIT 128KB FLASH 64TQFP
Texas Instruments
4,305
In Stock
1 : ¥94.44000
Cut Tape (CT)
1,500 : ¥53.54993
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
C28x
32-Bit Single-Core
60MHz
CANbus, I2C, LINbus, SCI, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
33
128KB (64K x 16)
FLASH
-
10K x 16
1.71V ~ 1.995V
A/D 14x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
64-TQFP (10x10)
64-TQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.