Microcontrollers

Results: 2
Connectivity
I2C, SPII2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDTBrown-out Detect/Reset, POR, WDT
Program Memory Size
3.5KB (2K x 14)7KB (4K x 14)
RAM Size
128 x 8256 x 8
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
20 TSSOP
PIC16F690-I/SS
IC MCU 8BIT 7KB FLASH 20SSOP
Microchip Technology
1,967
In Stock
1 : ¥19.38000
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
7KB (4K x 14)
FLASH
256 x 8
256 x 8
2V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-SSOP
20-SSOP (0.209", 5.30mm Width)
20 TSSOP
PIC16F677-I/SS
IC MCU 8BIT 3.5KB FLASH 20SSOP
Microchip Technology
17,018
In Stock
1 : ¥14.03000
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
I2C, SPI
Brown-out Detect/Reset, POR, WDT
18
3.5KB (2K x 14)
FLASH
256 x 8
128 x 8
2V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-SSOP
20-SSOP (0.209", 5.30mm Width)
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.