Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,116 In Stock | 1 : ¥19.72000 Tube | Tube | Active | Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, LCD, POR, PWM, WDT | 25 | 14KB (8K x 14) | FLASH | 256 x 8 | 512 x 8 | 1.8V ~ 5.5V | A/D 11x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
2,514 In Stock | 1 : ¥25.08000 Tube | Tube | Active | Verified | PIC | 8-Bit | 64MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | 24 | 64KB (32K x 16) | FLASH | 1K x 8 | 3.8K x 8 | 1.8V ~ 3.6V | A/D 11x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) |