Microcontrollers

Results: 2
Manufacturer
NXP USA Inc.STMicroelectronics
Series
LPC17xxSTM32F4
Product Status
ActiveDiscontinued at Digi-Key
DigiKey Programmable
Not VerifiedVerified
Core Processor
ARM® Cortex®-M3ARM® Cortex®-M4
Speed
120MHz180MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTGCANbus, EBI/EMI, Ethernet, I2C, Microwire, Memory Card, SPI, SSI, SSP, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, Motor Control PWM, POR, PWM, WDTBrown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
Number of I/O
114165
Program Memory Size
512KB (512K x 8)2MB (2M x 8)
EEPROM Size
4K x 8-
RAM Size
96K x 8256K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V2.4V ~ 3.6V
Data Converters
A/D 24x12b; D/A 2x12bA/D 8x12b; D/A 1x10b
Supplier Device Package
144-LQFP (20x20)208-LQFP (28x28)
Package / Case
144-LQFP208-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
144-LQFP
STM32F429ZIT6
IC MCU 32BIT 2MB FLASH 144LQFP
STMicroelectronics
2,045
In Stock
1 : ¥148.35000
Tray
Tray
Active
Verified
ARM® Cortex®-M4
32-Bit Single-Core
180MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
114
2MB (2M x 8)
FLASH
-
256K x 8
1.8V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
208-LQFP SOT459-1
LPC1788FBD208,551
IC MCU 32BIT 512KB FLASH 208LQFP
NXP USA Inc.
0
In Stock
1 : ¥137.60000
Tray
Tray
Discontinued at Digi-Key
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, Ethernet, I2C, Microwire, Memory Card, SPI, SSI, SSP, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, Motor Control PWM, POR, PWM, WDT
165
512KB (512K x 8)
FLASH
4K x 8
96K x 8
2.4V ~ 3.6V
A/D 8x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
208-LQFP (28x28)
208-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.