Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,240 In Stock | 1 : ¥27.80000 Tray | Tray | Active | Verified | AVR | 8-Bit | 8MHz | EBI/EMI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 35 | 8KB (4K x 16) | FLASH | 512 x 8 | 512 x 8 | 2.7V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
690 In Stock | 1 : ¥246.37000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 150MHz | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USART | DMA, POR, PWM, WDT | 88 | 512KB (256K x 16) | FLASH | - | 34K x 16 | 1.805V ~ 1.995V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 176-LQFP (24x24) | 176-LQFP |