Microcontrollers

Results: 2
Series
STM32F1STM32L0
Core Processor
ARM® Cortex®-M0+ARM® Cortex®-M3
Speed
32MHz72MHz
Connectivity
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USBI2C, IrDA, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDTDMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
Program Memory Size
64KB (64K x 8)128KB (128K x 8)
EEPROM Size
6K x 8-
Voltage - Supply (Vcc/Vdd)
1.65V ~ 3.6V2V ~ 3.6V
Data Converters
A/D 10x12bA/D 13x12b
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
497~5B_ME_V2~T~48
STM32L071CBT6
IC MCU 32BIT 128KB FLASH 48LQFP
STMicroelectronics
6,061
In Stock
1 : ¥37.49000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
32MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
37
128KB (128K x 8)
FLASH
6K x 8
20K x 8
1.65V ~ 3.6V
A/D 13x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
48-LQFP
STM32F103C8T6
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
14,748
In Stock
1 : ¥51.94000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
37
64KB (64K x 8)
FLASH
-
20K x 8
2V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
-
48-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.