Microcontrollers

Results: 11
Series
SAM E70SAM V70SAM V71
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, SSC, UART/USART, USBCANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USBCANbus, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, SSC, UART/USART, USBCANbus, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USBCANbus, I2C, IrDA, LINbus, SPI, SSC, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDTBrown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
4475114
Program Memory Size
512KB (512K x 8)1MB (1M x 8)2MB (2M x 8)
RAM Size
256K x 8384K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V3V ~ 3.6V
Data Converters
A/D 10x12b; D/A 2x12bA/D 24x12b; D/A 2x12bA/D 5x12b; D/A 2x12b
Supplier Device Package
64-LQFP (10x10)100-LQFP (14x14)100-TFBGA (9x9)144-LQFP (20x20)144-TFBGA (10x10)144-UFBGA (6x6)
Package / Case
64-LQFP100-LQFP100-TFBGA144-LQFP144-TFBGA144-UFBGA
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
100-LQFP
ATSAME70N20A-AN
IC MCU 32BIT 1MB FLASH 100LQFP
Microchip Technology
1,040
In Stock
1 : ¥114.68000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M7
32-Bit Single-Core
300MHz
CANbus, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
75
1MB (1M x 8)
FLASH
-
384K x 8
1.62V ~ 3.6V
A/D 10x12b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
100-LQFP (14x14)
100-LQFP
100-LQFP
ATSAMV71N21B-AAB
IC MCU 32BIT 2MB FLASH 100LQFP
Microchip Technology
1,967
In Stock
1 : ¥142.65000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M7
32-Bit Single-Core
300MHz
CANbus, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, SSC, UART/USART, USB
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
75
2MB (2M x 8)
FLASH
-
384K x 8
3V ~ 3.6V
A/D 10x12b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
100-LQFP (14x14)
100-LQFP
144-LQFP
ATSAME70Q21A-AN
IC MCU 32BIT 2MB FLASH 144LQFP
Microchip Technology
3,297
In Stock
1 : ¥160.67000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M7
32-Bit Single-Core
300MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
114
2MB (2M x 8)
FLASH
-
384K x 8
1.62V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
144-LQFP (20x20)
144-LQFP
144 LQFP
ATSAMV71Q21B-AAB
IC MCU 32BIT 2MB FLASH 144LQFP
Microchip Technology
740
In Stock
1 : ¥165.60000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M7
32-Bit Single-Core
300MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, SSC, UART/USART, USB
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
114
2MB (2M x 8)
FLASH
-
384K x 8
3V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
144-LQFP (20x20)
144-LQFP
144-UFBGA
ATSAME70Q20A-CFNT
IC MCU 32BIT 1MB FLASH 144UFBGA
Microchip Technology
17,400
In Stock
1 : ¥126.18000
Cut Tape (CT)
5,000 : ¥107.62584
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M7
32-Bit Single-Core
300MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
114
1MB (1M x 8)
FLASH
-
384K x 8
1.62V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
144-UFBGA (6x6)
144-UFBGA
100-TFBGA
ATSAME70N21A-CN
IC MCU 32BIT 2MB FLASH 100TFBGA
Microchip Technology
260
In Stock
1 : ¥150.98000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M7
32-Bit Single-Core
300MHz
CANbus, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
75
2MB (2M x 8)
FLASH
-
384K x 8
1.62V ~ 3.6V
A/D 10x12b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
100-TFBGA (9x9)
100-TFBGA
64 LQFP
ATSAMV70J20B-AABT
IC MCU 32BIT 1MB FLASH 64LQFP
Microchip Technology
2,927
In Stock
1 : ¥100.08000
Cut Tape (CT)
1,500 : ¥83.08361
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M7
32-Bit Single-Core
300MHz
CANbus, I2C, IrDA, LINbus, SPI, SSC, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
44
1MB (1M x 8)
FLASH
-
384K x 8
3V ~ 3.6V
A/D 5x12b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
64-LQFP (10x10)
64-LQFP
100-LQFP
ATSAMV71N20B-AABT
IC MCU 32BIT 1MB FLASH 100LQFP
Microchip Technology
4,895
In Stock
1 : ¥112.72000
Cut Tape (CT)
1,000 : ¥93.67387
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M7
32-Bit Single-Core
300MHz
CANbus, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, SSC, UART/USART, USB
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
75
1MB (1M x 8)
FLASH
-
384K x 8
3V ~ 3.6V
A/D 10x12b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
100-LQFP (14x14)
100-LQFP
144-TFBGA
ATSAMV71Q19B-CBT
IC MCU 32BIT 512KB FLSH 144TFBGA
Microchip Technology
1,982
In Stock
1 : ¥133.64000
Cut Tape (CT)
1,000 : ¥110.94130
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M7
32-Bit Single-Core
300MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, SSC, UART/USART, USB
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
114
512KB (512K x 8)
FLASH
-
256K x 8
3V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
144-TFBGA (10x10)
144-TFBGA
100-LQFP
ATSAME70N19A-AN
IC MCU 32BIT 512KB FLASH 100LQFP
Microchip Technology
10
In Stock
1 : ¥103.20000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M7
32-Bit Single-Core
300MHz
CANbus, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
75
512KB (512K x 8)
FLASH
-
256K x 8
1.62V ~ 3.6V
A/D 10x12b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
100-LQFP (14x14)
100-LQFP
100-LQFP
ATSAMV71N19B-AAB
IC MCU 32BIT 512KB FLASH 100LQFP
Microchip Technology
67
In Stock
1 : ¥103.28000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M7
32-Bit Single-Core
300MHz
CANbus, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, SSC, UART/USART, USB
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
75
512KB (512K x 8)
FLASH
-
256K x 8
3V ~ 3.6V
A/D 10x12b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
100-LQFP (14x14)
100-LQFP
Showing
of 11

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.