Microcontrollers

Results: 2
Manufacturer
Silicon LabsTexas Instruments
Series
C8051F58xMSP430™ FRAM
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Core Processor
8051MSP430 CPUXV2
Core Size
8-Bit16-Bit
Speed
16MHz50MHz
Connectivity
EBI/EMI, SMBus (2-Wire/I2C), SPI, UART/USARTI2C, IrDA, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDTPOR, PWM, Temp Sensor, WDT
Program Memory Size
128KB (128K x 8)256KB (256K x 8)
Program Memory Type
FLASHFRAM
RAM Size
8K x 88.25K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V1.8V ~ 5.25V
Data Converters
A/D 16x12bA/D 32x12b
Oscillator Type
External, InternalInternal
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
48-TQFP (7x7)48-VQFN (7x7)
Package / Case
48-TQFP48-VFQFN Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
ADC3221IRGZT
MSP430FR5994IRGZR
IC MCU 16BIT 256KB FRAM 48VQFN
Texas Instruments
7,437
In Stock
1 : ¥67.33000
Cut Tape (CT)
2,500 : ¥36.77912
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
MSP430 CPUXV2
16-Bit
16MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
40
256KB (256K x 8)
FRAM
-
8K x 8
1.8V ~ 3.6V
A/D 16x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
48-VQFN (7x7)
48-VFQFN Exposed Pad
48-TQFP
C8051F581-IQ
IC MCU 8BIT 128KB FLASH 48TQFP
Silicon Labs
1,183
In Stock
1 : ¥119.62000
Tray
Tray
Active
Not Verified
8051
8-Bit
50MHz
EBI/EMI, SMBus (2-Wire/I2C), SPI, UART/USART
POR, PWM, Temp Sensor, WDT
40
128KB (128K x 8)
FLASH
-
8.25K x 8
1.8V ~ 5.25V
A/D 32x12b
Internal
-40°C ~ 125°C (TA)
Surface Mount
48-TQFP (7x7)
48-TQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.