Microcontrollers

Results: 2
Manufacturer
Renesas Electronics CorporationTexas Instruments
Series
MSP430™ FRAMRA2E1
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
DigiKey Programmable
Not VerifiedVerified
Core Processor
ARM® Cortex®-M23MSP430 CPUXV2
Core Size
16-Bit32-Bit Single-Core
Speed
16MHz48MHz
Connectivity
I2C, IrDA, SCI, SPI, UART/USARTI2C, SmartCard, SPI, UART/USART
Peripherals
AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDTBrown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
2340
Program Memory Size
64KB (64K x 8)128KB (128K x 8)
Program Memory Type
FLASHFRAM
EEPROM Size
4K x 8-
RAM Size
2K x 816K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V1.8V ~ 3.6V
Data Converters
A/D 10x12b SARA/D 16x12b
Oscillator Type
External, InternalInternal
Supplier Device Package
32-HWQFN (5x5)48-VQFN (7x7)
Package / Case
32-WFQFN Exposed Pad48-VFQFN Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
48-VQFN-Exposed-Pad-RGZ
MSP430FR5969IRGZR
IC MCU 16BIT 64KB FRAM 48VQFN
Texas Instruments
15,855
In Stock
1 : ¥47.45000
Cut Tape (CT)
2,500 : ¥23.82098
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
MSP430 CPUXV2
16-Bit
16MHz
I2C, IrDA, SCI, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
40
64KB (64K x 8)
FRAM
-
2K x 8
1.8V ~ 3.6V
A/D 16x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-VQFN (7x7)
48-VFQFN Exposed Pad
32 HWQFN
R7FA2E1A92DNH#AA0
IC MCU 32BIT 128KB FLASH 32HWQFN
Renesas Electronics Corporation
0
In Stock
Check Lead Time
490 : ¥13.64016
Tray
Tray
Active
Not Verified
ARM® Cortex®-M23
32-Bit Single-Core
48MHz
I2C, SmartCard, SPI, UART/USART
AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT
23
128KB (128K x 8)
FLASH
4K x 8
16K x 8
1.6V ~ 5.5V
A/D 10x12b SAR
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
32-HWQFN (5x5)
32-WFQFN Exposed Pad
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.