Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,339 In Stock | 1 : ¥12.48000 Tray | Tray | Active | Not Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 27 | 32KB (16K x 16) | FLASH | 1K x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-VFQFN (5x5) | 32-VFQFN Exposed Pad | |||
15,121 In Stock | 1 : ¥30.46000 Tray | Tray | Active | Not Verified | PIC | 8-Bit | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | 35 | 32KB (16K x 16) | FLASH | 256 x 8 | 1.5K x 8 | 2.3V ~ 5.5V | A/D 30x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 44-TQFP (10x10) | 44-TQFP |