Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,915 In Stock | 1 : ¥140.18000 Cut Tape (CT) 1,000 : ¥88.79546 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, QSSI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, Motion Control PWM, POR, PWM, WDT | 90 | 1MB (1M x 8) | FLASH | 6K x 8 | 256K x 8 | 2.97V ~ 3.63V | A/D 20x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 128-TQFP (14x14) | 128-TQFP | |||
189 In Stock | 1 : ¥111.45000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 180MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, QEI, SD, SPI, SSI, SSP, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 118 | - | ROMless | - | 200K x 8 | 2.2V ~ 3.6V | A/D 8x10b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 180-TFBGA (12x12) | 180-TFBGA |