Microcontrollers

Results: 10
Manufacturer
Microchip TechnologySTMicroelectronics
Series
-dsPIC™ 33CK, Functional Safety (FuSa)dsPIC™ 33FSTM32F1STM32F4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Core Processor
ARM® Cortex®-M3ARM® Cortex®-M4dsPIC
Core Size
16-Bit32-Bit Single-Core
Speed
40 MIPs72MHz100MHz100MIPs180MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTGCANbus, I2C, IrDA, LINbus, SPI, UART/USARTCANbus, I2C, IrDA, LINbus, SPI, UART/USART, USBI2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DCI, DMA, I2S, POR, PWM, WDTBrown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDTBrown-out Detect/Reset, DMA, I2S, Motor Control, POR, PWM, QEI, WDTBrown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDTDMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
Number of I/O
35515369114
Program Memory Size
128KB (128K x 8)256KB (256K x 8)512KB (512K x 8)
RAM Size
16K x 824K x 864K x 8256K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V2V ~ 3.6V3V ~ 3.6V
Data Converters
A/D 13x10b/12b; D/A 2x16bA/D 16x12b; D/A 2x12bA/D 20x12b SAR; D/A 6x12bA/D 20x12b; D/A 3x12bA/D 24x12b; D/A 2x12bA/D 24x12b; D/A 3x12b
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
44-TQFP (10x10)64-LQFP (10x10)64-QFN (9x9)64-TQFP (10x10)80-TQFP (12x12)144-LQFP (20x20)
Package / Case
44-TQFP64-LQFP64-TQFP64-VFQFN Exposed Pad80-TQFP144-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
44 TQFP
DSPIC33FJ128GP804-I/PT
IC MCU 16BIT 128KB FLASH 44TQFP
Microchip Technology
823
In Stock
1 : ¥62.65000
Tray
Tray
Active
Not Verified
dsPIC
16-Bit
40 MIPs
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DCI, DMA, I2S, POR, PWM, WDT
35
128KB (128K x 8)
FLASH
-
16K x 8
3V ~ 3.6V
A/D 13x10b/12b; D/A 2x16b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
44-TQFP (10x10)
44-TQFP
144-LQFP
STM32F429ZET6TR
IC MCU 32BIT 512KB FLASH 144LQFP
STMicroelectronics
1,200
In Stock
1 : ¥118.42000
Cut Tape (CT)
500 : ¥81.74940
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
180MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
114
512KB (512K x 8)
FLASH
-
256K x 8
1.8V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
144-LQFP (20x20)
144-LQFP
80 TQFP
DSPIC33CK256MP508-I/PT
IC MCU 16BIT 256KB FLASH 80TQFP
Microchip Technology
868
In Stock
1 : ¥42.17000
Tray
Tray
Active
Not Verified
dsPIC
16-Bit
100MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT
69
256KB (256K x 8)
FLASH
-
24K x 8
3V ~ 3.6V
A/D 24x12b; D/A 3x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
80-TQFP (12x12)
80-TQFP
44 TQFP
DSPIC33FJ128GP804T-I/PT
IC MCU 16BIT 128KB FLASH 44TQFP
Microchip Technology
3,858
In Stock
1 : ¥63.42000
Cut Tape (CT)
1,200 : ¥52.62260
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
dsPIC
16-Bit
40 MIPs
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DCI, DMA, I2S, POR, PWM, WDT
35
128KB (128K x 8)
FLASH
-
16K x 8
3V ~ 3.6V
A/D 13x10b/12b; D/A 2x16b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
44-TQFP (10x10)
44-TQFP
64 LQFP
STM32F103RET7
IC MCU 32BIT 512KB FLASH 64LQFP
STMicroelectronics
9,264
In Stock
1 : ¥70.73000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
51
512KB (512K x 8)
FLASH
-
64K x 8
2V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
64 VFQFN
DSPIC33CK256MP506-I/MR
IC MCU 16BIT 256KB FLASH 64QFN
Microchip Technology
400
In Stock
1 : ¥39.28000
Tube
Tube
Active
Not Verified
dsPIC
16-Bit
100MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT
53
256KB (256K x 8)
FLASH
-
24K x 8
3V ~ 3.6V
A/D 20x12b; D/A 3x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-QFN (9x9)
64-VFQFN Exposed Pad
64 TQFP
DSPIC33CK256MP206-E/PT
IC MCU 16BIT 256KB FLASH 64TQFP
Microchip Technology
378
In Stock
1 : ¥40.64000
Tray
Tray
Active
Not Verified
dsPIC
16-Bit
100MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT
53
256KB (256K x 8)
FLASH
-
24K x 8
3V ~ 3.6V
A/D 20x12b; D/A 3x12b
Internal
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
64-TQFP (10x10)
64-TQFP
64 VFQFN
DSPIC33CK256MP506-E/MR
IC MCU 16BIT 256KB FLASH 64QFN
Microchip Technology
205
In Stock
1 : ¥43.27000
Tube
Tube
Active
Not Verified
dsPIC
16-Bit
100MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT
53
256KB (256K x 8)
FLASH
-
24K x 8
3V ~ 3.6V
A/D 20x12b; D/A 3x12b
Internal
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
64-QFN (9x9)
64-VFQFN Exposed Pad
64 TQFP
DSPIC33CK256MP506-E/PT
IC MCU 16BIT 256KB FLASH 64TQFP
Microchip Technology
330
In Stock
1 : ¥42.12000
Tray
Tray
Active
Not Verified
dsPIC
16-Bit
100MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT
53
256KB (256K x 8)
FLASH
-
24K x 8
3V ~ 3.6V
A/D 20x12b; D/A 3x12b
Internal
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
64-TQFP (10x10)
64-TQFP
64 TQFP
DSPIC33CK512MP606-I/PT
IC MCU 16BIT 512KB FLASH 64TQFP
Microchip Technology
637
In Stock
1 : ¥44.80000
Tray
-
Tray
Active
Not Verified
dsPIC
16-Bit
100MIPs
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, I2S, Motor Control, POR, PWM, QEI, WDT
53
512KB (512K x 8)
FLASH
-
64K x 8
3V ~ 3.6V
A/D 20x12b SAR; D/A 6x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-TQFP (10x10)
64-TQFP
Showing
of 10

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.