Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
214 In Stock | 1 : ¥147.41000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 120MHz | CANbus, Ethernet, I2C, IrDA, LINbus, Memory Card, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 140 | 1MB (1M x 8) | FLASH | - | 132K x 8 | 1.8V ~ 3.6V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 176-LQFP (24x24) | 176-LQFP | |||
238 In Stock | 1 : ¥34.32000 Tube | Tube | Active | Verified | PIC | 8-Bit | 48MHz | I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 16 | 32KB (16K x 16) | FLASH | - | 3.8K x 8 | 2.15V ~ 3.6V | A/D 10x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-QFN (6x6) | 28-VQFN Exposed Pad |