Microcontrollers

Results: 2
Manufacturer
Infineon TechnologiesTexas Instruments
Series
AURIX™MSP430™ FRAM
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
DigiKey Programmable
Not VerifiedVerified
Core Processor
MSP430 CPUXV2TriCore™
Core Size
16-Bit32-Bit Single-Core
Speed
16MHz133MHz
Connectivity
CANbus, FlexRay, LINbus, QSPII2C, IrDA, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDTDMA, WDT
Number of I/O
4059
Program Memory Size
64KB (64K x 8)1MB (1M x 8)
Program Memory Type
FLASHFRAM
EEPROM Size
128K x 8-
RAM Size
2K x 896K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V3.3V
Data Converters
A/D 14x12bA/D 16x12b
Oscillator Type
ExternalInternal
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
48-VQFN (7x7)PG-TQFP-80-7
Package / Case
48-VFQFN Exposed Pad80-TQFP Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
ADC3221IRGZT
MSP430FR5969IRGZR
IC MCU 16BIT 64KB FRAM 48VQFN
Texas Instruments
15,833
In Stock
1 : ¥47.45000
Cut Tape (CT)
2,500 : ¥23.82098
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
MSP430 CPUXV2
16-Bit
16MHz
I2C, IrDA, SCI, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
40
64KB (64K x 8)
FRAM
-
2K x 8
1.8V ~ 3.6V
A/D 16x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-VQFN (7x7)
48-VFQFN Exposed Pad
TC222S16F133FACKXUMA1
TC222S16F133FACKXUMA1
IC MCU 32BIT 1MB FLASH 80TQFP
Infineon Technologies
5,400
In Stock
1 : ¥199.35000
Cut Tape (CT)
1,800 : ¥134.26330
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TriCore™
32-Bit Single-Core
133MHz
CANbus, FlexRay, LINbus, QSPI
DMA, WDT
59
1MB (1M x 8)
FLASH
128K x 8
96K x 8
3.3V
A/D 14x12b
External
-40°C ~ 125°C (TA)
Surface Mount
PG-TQFP-80-7
80-TQFP Exposed Pad
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.