Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,573 In Stock | 1 : ¥178.95000 Cut Tape (CT) 500 : ¥127.96916 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Verified | 8051 | 8-Bit | 48MHz | EBI/EMI, SMBus (2-Wire/I2C), SPI, UART/USART, USB | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 40 | 64KB (64K x 8) | FLASH | - | 4.25K x 8 | 2.7V ~ 3.6V | A/D 20x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
4,332 In Stock | 1 : ¥45.23000 Cut Tape (CT) 500 : ¥32.32610 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 8051 | 8-Bit | 48 MIPS | EBI/EMI, I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 40 | 64KB (64K x 8) | FLASH | - | 4.25K x 8 | 2.7V ~ 5.25V | A/D 32x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
618 In Stock | 1 : ¥98.44000 Tray | Tray | Active | Verified | 8051 | 8-Bit | 50MHz | EBI/EMI, SMBus (2-Wire/I2C), CANbus, LINbus, SPI, UART/USART | POR, PWM, Temp Sensor, WDT | 40 | 64KB (64K x 8) | FLASH | - | 4.25K x 8 | 1.8V ~ 5.25V | A/D 32x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 48-TQFP (7x7) | 48-TQFP |