Microcontrollers

Results: 2
Series
megaAVR® 0, Functional Safety (FuSa)SAM D21J, Functional Safety (FuSa)
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Core Processor
ARM® Cortex®-M0+AVR
Core Size
8-Bit32-Bit Single-Core
Speed
20MHz48MHz
Connectivity
I2C, LINbus, SPI, UART/USART, USBI2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDTBrown-out Detect/Reset, POR, WDT
Number of I/O
2752
Program Memory Size
8KB (8K x 8)256KB (256K x 8)
EEPROM Size
256 x 8-
RAM Size
1K x 832K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V1.8V ~ 5.5V
Data Converters
A/D 12x10bA/D 20x12b; D/A 1x10b
Supplier Device Package
32-TQFP (7x7)64-TQFP (10x10)
Package / Case
32-TQFP64-TQFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
64 TQFP
ATSAMD21J18A-AUT
IC MCU 32BIT 256KB FLASH 64TQFP
Microchip Technology
6,713
In Stock
1 : ¥37.91000
Cut Tape (CT)
1,500 : ¥31.36813
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, LINbus, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
52
256KB (256K x 8)
FLASH
-
32K x 8
1.62V ~ 3.6V
A/D 20x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-TQFP (10x10)
64-TQFP
32-TQFP
ATMEGA808-AUR
IC MCU 8BIT 8KB FLASH 32TQFP
Microchip Technology
5,786
In Stock
1 : ¥9.95000
Cut Tape (CT)
2,000 : ¥8.24585
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
27
8KB (8K x 8)
FLASH
256 x 8
1K x 8
1.8V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-TQFP (7x7)
32-TQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.