Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,967 In Stock | 1 : ¥19.38000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 18 | 7KB (4K x 14) | FLASH | 256 x 8 | 256 x 8 | 2V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-SSOP | 20-SSOP (0.209", 5.30mm Width) | |||
1,095 In Stock | 1 : ¥13.52000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 64MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 25 | 32KB (16K x 16) | FLASH | 256 x 8 | 2K x 8 | 2.3V ~ 5.5V | A/D 35x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-UQFN (4x4) | 28-UFQFN Exposed Pad | |||
481 In Stock | 1 : ¥14.62000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 36 | 28KB (16K x 14) | FLASH | 224 x 8 | 2K x 8 | 1.8V ~ 3.6V | A/D 35x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 40-UQFN (5x5) | 40-UFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 2,088 : ¥50.47720 Bulk | Bulk | Active | - | ARM® Cortex®-M4 | 32-Bit | 170MHz | CANbus, I2C, IrDA, LINbus, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 86 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 1.71V ~ 3.6V | A/D 42x12b SAR; D/A 7x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 100-TFBGA (8x8) | 100-TFBGA | |||
0 In Stock Check Lead Time | 1,560 : ¥65.71619 Bulk | Bulk | Active | - | ARM® Cortex®-M7 | 32-Bit | 550MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 46 | 1MB (1M x 8) | FLASH | - | 564K x 8 | 1.71V ~ 3.6V | A/D 28x12/16b; D/A 2x12b | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 68-VFQFPN (8x8) | 68-VFQFN Exposed Pad |