Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,282 In Stock | 1 : ¥28.41000 Tube | Tube | Active | Verified | PIC | 8-Bit | 40MHz | UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 16 | 4KB (2K x 16) | FLASH | 256 x 8 | 256 x 8 | 4.2V ~ 5.5V | A/D 7x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 18-SOIC | 18-SOIC (0.295", 7.50mm Width) | |||
2,535 In Stock | 1 : ¥64.35000 Tube | Tube | Active | Verified | M8C | 8-Bit | 24MHz | I2C, SPI, UART/USART | POR, PWM, WDT | 24 | 16KB (16K x 8) | FLASH | - | 256 x 8 | 3V ~ 5.25V | A/D 4x14b; D/A 4x9b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) |