Microcontrollers

Results: 2
Number of I/O
37112
Program Memory Size
128KB (128K x 8)1MB (1M x 8)
RAM Size
20K x 896K x 8
Data Converters
A/D 10x12bA/D 21x12b; D/A 2x12b
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Package / Case
48-LQFP144-LFBGA
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
497~5B_ME_V2~T~48
STM32F103CBT7
IC MCU 32BIT 128KB FLASH 48LQFP
STMicroelectronics
2,467
In Stock
1 : ¥61.82000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
37
128KB (128K x 8)
FLASH
-
20K x 8
2V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
144-LFBGA
STM32F103ZGH6
IC MCU 32BIT 1MB FLASH 144LFBGA
STMicroelectronics
1,127
In Stock
1 : ¥122.93000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
112
1MB (1M x 8)
FLASH
-
96K x 8
2V ~ 3.6V
A/D 21x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
-
144-LFBGA
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.