Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
911 In Stock | 1 : ¥119.44000 Tray | Tray | Active | Verified | MSP430 CPU16 | 16-Bit | 8MHz | SPI, UART/USART | POR, PWM, WDT | 48 | 60KB (60K x 8 + 256B) | FLASH | - | 2K x 8 | 1.8V ~ 3.6V | A/D 8x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
319 In Stock | 1 : ¥107.11000 Tray | Tray | Not For New Designs | Not Verified | RX | 32-Bit Single-Core | 100MHz | CANbus, EBI/EMI, I2C, SCI, SPI, USB | DMA, LVD, POR, PWM, WDT | 72 | 384KB (384K x 8) | FLASH | - | 64K x 8 | 2.7V ~ 3.6V | A/D 8x10/12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LFQFP (14x14) | 100-LQFP |