Microcontrollers

Results: 4
Manufacturer
NXP USA Inc.STMicroelectronics
Series
HCS12XKinetis K60Kinetis KL1SPC57 S
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Core Processor
ARM® Cortex®-M0+ARM® Cortex®-M4e200z0hHCS12X
Core Size
16-Bit32-Bit Single-Core
Speed
48MHz50MHz80MHz120MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTGCANbus, EBI/EMI, I2C, IrDA, SCI, SPICANbus, LINbus, SPI, UART/USARTI2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDTDMA, I2S, LVD, POR, PWM, WDTDMA, POR, WDTLVD, POR, PWM, WDT
Number of I/O
5491100
Program Memory Size
128KB (128K x 8)512KB (512K x 8)
EEPROM Size
4K x 816K x 832K x 8-
RAM Size
32K x 848K x 8128K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V1.72V ~ 5.5V2.7V ~ 5.5V
Data Converters
A/D 16x12bA/D 20x16b; D/A 1x12bA/D 58x16b; D/A 2x12b
Oscillator Type
ExternalInternal
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Supplier Device Package
64-eTQFP (10x10)64-LQFP (10x10)112-LQFP (20x20)144-LQFP (20x20)
Package / Case
64-LQFP64-TQFP Exposed Pad112-LQFP144-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
64 LQFN
MKL17Z128VLH4
IC MCU 32BIT 128KB FLASH 64LQFP
NXP USA Inc.
897
In Stock
1 : ¥61.57000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT
54
128KB (128K x 8)
FLASH
-
32K x 8
1.71V ~ 3.6V
A/D 20x16b; D/A 1x12b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
112-LQFP
MC9S12XEQ512CAL
IC MCU 16BIT 512KB FLASH 112LQFP
NXP USA Inc.
1,383
In Stock
1 : ¥241.09000
Tray
Tray
Active
Not Verified
HCS12X
16-Bit
50MHz
CANbus, EBI/EMI, I2C, IrDA, SCI, SPI
LVD, POR, PWM, WDT
91
512KB (512K x 8)
FLASH
4K x 8
32K x 8
1.72V ~ 5.5V
A/D 16x12b
External
-40°C ~ 85°C (TA)
-
-
Surface Mount
112-LQFP (20x20)
112-LQFP
64-TQFP
SPC570S50E1CEFAR
IC MCU 32BIT 512KB FLASH 64ETQFP
STMicroelectronics
3,659
In Stock
1 : ¥87.56000
Cut Tape (CT)
1,000 : ¥49.68893
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
e200z0h
32-Bit Single-Core
80MHz
CANbus, LINbus, SPI, UART/USART
DMA, POR, WDT
-
512KB (512K x 8)
FLASH
32K x 8
48K x 8
2.7V ~ 5.5V
A/D 16x12b
External
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
64-eTQFP (10x10)
64-TQFP Exposed Pad
144-LQFP
MK60FX512VLQ12
IC MCU 32BIT 512KB FLASH 144LQFP
NXP USA Inc.
130
In Stock
1 : ¥198.51000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG
DMA, I2S, LVD, POR, PWM, WDT
100
512KB (512K x 8)
FLASH
16K x 8
128K x 8
1.71V ~ 3.6V
A/D 58x16b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
144-LQFP (20x20)
144-LQFP
Showing
of 4

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.