Microcontrollers

Results: 5
Manufacturer
Microchip TechnologyTexas Instruments
Series
dsPIC™ 33EPdsPIC™ 33EP, Functional Safety (FuSa)dsPIC™ 33FPIC® 12FTiva™ C
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
DigiKey Programmable
Not VerifiedVerified
Core Processor
ARM® Cortex®-M4FdsPICPIC
Core Size
8-Bit16-Bit32-Bit Single-Core
Speed
20MHz40 MIPs70 MIPs120MHz
Connectivity
-CANbus, EBI/EMI, Ethernet, I2C, IrDA, QSSI, UART/USART, USB OTGCANbus, I2C, IrDA, LINbus, QEI, SPI, UART/USARTCANbus, I2C, IrDA, LINbus, SPI, UART/USARTI2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, Motion Control PWM, POR, PWM, WDTBrown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDTBrown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDTBrown-out Detect/Reset, POR, PWM, WDTPOR, WDT
Number of I/O
55390
Program Memory Size
1.75KB (1K x 14)64KB (64K x 8)128KB (128K x 8)256KB (85.5K x 24)1MB (1M x 8)
EEPROM Size
128 x 86K x 8-
RAM Size
64 x 88K x 816K x 16256K x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 5.5V2.97V ~ 3.63V3V ~ 3.6V
Data Converters
A/D 16x10b/12bA/D 20x12bA/D 22x12b; D/A 2x12bA/D 4x10b
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
8-SOIC64-TQFP (10x10)128-TQFP (14x14)
Package / Case
8-SOIC (0.154", 3.90mm Width)64-TQFP128-TQFP
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
8-SOIC
PIC12F675-I/SN
IC MCU 8BIT 1.75KB FLASH 8SOIC
Microchip Technology
6,795
In Stock
100 : ¥11.47610
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
-
POR, WDT
5
1.75KB (1K x 14)
FLASH
128 x 8
64 x 8
2V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
64 TQFP
DSPIC33EP256MC506-I/PT
IC MCU 16BIT 256KB FLASH 64TQFP
Microchip Technology
6,723
In Stock
1 : ¥45.14000
Tray
Tray
Active
Not Verified
dsPIC
16-Bit
70 MIPs
CANbus, I2C, IrDA, LINbus, QEI, SPI, UART/USART
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT
53
256KB (85.5K x 24)
FLASH
-
16K x 16
3V ~ 3.6V
A/D 16x10b/12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-TQFP (10x10)
64-TQFP
64 TQFP
DSPIC33EP64GS506-I/PT
IC MCU 16BIT 64KB FLASH 64TQFP
Microchip Technology
742
In Stock
1 : ¥54.58000
Tray
Tray
Active
Not Verified
dsPIC
16-Bit
70 MIPs
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
53
64KB (64K x 8)
FLASH
-
8K x 8
3V ~ 3.6V
A/D 22x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-TQFP (10x10)
64-TQFP
64 TQFP
DSPIC33FJ128MC506A-E/PT
IC MCU 16BIT 128KB FLASH 64TQFP
Microchip Technology
150
In Stock
1 : ¥71.41000
Tray
Tray
Active
Verified
dsPIC
16-Bit
40 MIPs
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT
53
128KB (128K x 8)
FLASH
-
8K x 8
3V ~ 3.6V
A/D 16x10b/12b
Internal
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
64-TQFP (10x10)
64-TQFP
128-TQFP
TM4C1294NCPDTT3R
IC MCU 32BIT 1MB FLASH 128TQFP
Texas Instruments
0
In Stock
Check Lead Time
1,000 : ¥86.07095
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M4F
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, QSSI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, Motion Control PWM, POR, PWM, WDT
90
1MB (1M x 8)
FLASH
6K x 8
256K x 8
2.97V ~ 3.63V
A/D 20x12b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
128-TQFP (14x14)
128-TQFP
Showing
of 5

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.