Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,712 In Stock | 1 : ¥52.03000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | DMA, I2S, POR, PWM, WDT | 52 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 2V ~ 3.6V | A/D 19x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
6,353 In Stock | 1 : ¥57.38000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | DMA, I2S, POR, PWM, WDT | 88 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 2V ~ 3.6V | A/D 19x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
8,158 In Stock | 1 : ¥37.40000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB | DMA, I2S, POR, PWM, WDT | 87 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.65V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
4,198 In Stock | 1 : ¥44.71000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | DMA, I2S, POR, PWM, WDT | 38 | 128KB (128K x 8) | FLASH | - | 32K x 8 | 2V ~ 3.6V | A/D 13x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
2,315 In Stock | 1 : ¥48.62000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB | DMA, I2S, POR, PWM, WDT | 51 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.65V ~ 3.6V | A/D 19x12b; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
3,099 In Stock | 1 : ¥52.20000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | DMA, I2S, POR, PWM, WDT | 38 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 2V ~ 3.6V | A/D 13x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-UFQFPN (7x7) | 48-UFQFN Exposed Pad | |||
2,169 In Stock | 1 : ¥26.95000 Cut Tape (CT) 2,500 : ¥12.60034 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 64MHz | HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB Type-C™ (Power Delivery) | Brown-out Detect/Reset, DMA, I2S, POR, PWM, Temp Sensor, WDT | 44 | 64KB (64K x 8) | FLASH | - | 36K x 8 | 1.71V ~ 3.6V | A/D 17x12b; D/A 2x12b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-UFQFPN (7x7) | 48-UFQFN Exposed Pad | |||
715 In Stock | 1 : ¥39.10000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | DMA, I2S, POR, PWM, WDT | 52 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 2V ~ 3.6V | A/D 19x12b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
780 In Stock | 1 : ¥54.58000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | DMA, I2S, POR, PWM, WDT | 88 | 128KB (128K x 8) | FLASH | - | 32K x 8 | 2V ~ 3.6V | A/D 19x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
1,374 In Stock | 1 : ¥24.23000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART | DMA, I2S, POR, PWM, WDT | 37 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 1.65V ~ 3.6V | A/D 13x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-UFQFPN (7x7) | 48-UFQFN Exposed Pad | |||
1,148 In Stock | 1 : ¥34.09000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | DMA, I2S, POR, PWM, WDT | 52 | 128KB (128K x 8) | FLASH | - | 32K x 8 | 2V ~ 3.6V | A/D 19x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
2,940 In Stock | 1 : ¥54.15000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | DMA, I2S, POR, PWM, WDT | 51 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.65V ~ 1.95V, 1.65V ~ 3.6V | A/D 19x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-UFBGA (5x5) | 64-UFBGA | |||
5,840 In Stock | 1 : ¥26.69000 Cut Tape (CT) 3,000 : ¥17.73487 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 72MHz | I2C, IrDA, LINbus, SPI, UART/USART | DMA, I2S, POR, PWM, WDT | 24 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 2V ~ 3.6V | A/D 11x12b; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-UFQFPN (5x5) | 32-UFQFN Exposed Pad | |||
3,400 In Stock | 1 : ¥38.85000 Cut Tape (CT) 2,500 : ¥18.14608 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB | DMA, I2S, POR, PWM, WDT | 37 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 1.65V ~ 3.6V | A/D 10x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-UFQFPN (7x7) | 48-UFQFN Exposed Pad | |||
7,391 In Stock | 2,496 : ¥28.10589 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | DMA, I2S, POR, PWM, WDT | 88 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 2V ~ 3.6V | A/D 19x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-UFBGA (7x7) | 100-UFBGA | |||
0 In Stock Check Lead Time | 2,940 : ¥27.17535 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | DMA, I2S, POR, PWM, WDT | 52 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 2V ~ 3.6V | A/D 19x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-UFBGA (5x5) | 64-UFBGA |