Microcontrollers

Results: 11
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Core Processor
STM8STM8A
Speed
16MHz24MHz
Connectivity
I2C, IrDA, LINbus, SPI, UART/USARTI2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDTBrown-out Detect/Reset, POR, PWM, WDT
Number of I/O
16253038
Program Memory Size
4KB (4K x 8)8KB (8K x 8)32KB (32K x 8)
EEPROM Size
640 x 81K x 8
RAM Size
1K x 82K x 8
Voltage - Supply (Vcc/Vdd)
1.65V ~ 3.6V3V ~ 5.5V
Data Converters
A/D 10x10bA/D 22x12b; D/A 1x12bA/D 5x10bA/D 7x10b
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 150°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
20-TSSOP32-LQFP (7x7)
Package / Case
20-TSSOP (0.173", 4.40mm Width)32-LQFP48-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
20-TSSOP
STM8AF6213PCU
IC MCU 8BIT 4KB FLASH 20TSSOP
STMicroelectronics
1,406
In Stock
1 : ¥19.13000
Tube
Tube
Not For New Designs
Not Verified
STM8A
8-Bit
16MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
4KB (4K x 8)
FLASH
640 x 8
1K x 8
3V ~ 5.5V
A/D 5x10b
Internal
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
STM8AF6213PDU
IC MCU 8BIT 4KB FLASH 20TSSOP
STMicroelectronics
1,480
In Stock
1 : ¥22.36000
Tube
Tube
Not For New Designs
Not Verified
STM8A
8-Bit
16MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
4KB (4K x 8)
FLASH
640 x 8
1K x 8
3V ~ 5.5V
A/D 5x10b
Internal
-40°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
32-LQFP
STM8AL3166TCY
IC MCU 8BIT 32KB FLASH 32LQFP
STMicroelectronics
1,438
In Stock
1 : ¥32.64000
Tray
Tray
Not For New Designs
Not Verified
STM8
8-Bit
16MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
30
32KB (32K x 8)
FLASH
1K x 8
2K x 8
1.65V ~ 3.6V
A/D 22x12b; D/A 1x12b
Internal
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
32-LQFP (7x7)
32-LQFP
20-TSSOP
STM8AF6223PAU
IC MCU 8BIT 8KB FLASH 20TSSOP
STMicroelectronics
353
In Stock
1 : ¥13.86000
Tube
Tube
Not For New Designs
Not Verified
STM8A
8-Bit
16MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
8KB (8K x 8)
FLASH
640 x 8
1K x 8
3V ~ 5.5V
A/D 5x10b
Internal
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
STM8AF6223PCAU
IC MCU 8BIT 8KB FLASH 20TSSOP
STMicroelectronics
1,380
In Stock
1 : ¥14.88000
Tube
Tube
Not For New Designs
Not Verified
STM8A
8-Bit
16MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
8KB (8K x 8)
FLASH
640 x 8
1K x 8
3V ~ 5.5V
A/D 7x10b
Internal
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
STM8AF6223PDU
IC MCU 8BIT 8KB FLASH 20TSSOP
STMicroelectronics
1,480
In Stock
1 : ¥17.34000
Tube
Tube
Not For New Designs
Not Verified
STM8A
8-Bit
16MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
8KB (8K x 8)
FLASH
640 x 8
1K x 8
3V ~ 5.5V
A/D 5x10b
Internal
-40°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
STM8AF6223PAX
IC MCU 8BIT 8KB FLASH 20TSSOP
STMicroelectronics
2,500
In Stock
1 : ¥20.23000
Cut Tape (CT)
2,500 : ¥8.47214
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
STM8A
8-Bit
16MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
8KB (8K x 8)
FLASH
640 x 8
1K x 8
3V ~ 5.5V
A/D 5x10b
Internal
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
48-LQFP
STM8AF6268TCY
IC MCU 8BIT 32KB FLASH 48LQFP
STMicroelectronics
2,950
In Stock
1 : ¥24.48000
Tray
Tray
Not For New Designs
Not Verified
STM8A
8-Bit
24MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
38
32KB (32K x 8)
FLASH
1K x 8
2K x 8
3V ~ 5.5V
A/D 10x10b
Internal
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
-
48-LQFP
32-LQFP
STM8AF6266TCY
IC MCU 8BIT 32KB FLASH 32LQFP
STMicroelectronics
8,735
In Stock
250 : ¥16.25632
Tray
Tray
Not For New Designs
Not Verified
STM8A
8-Bit
16MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
25
32KB (32K x 8)
FLASH
1K x 8
2K x 8
3V ~ 5.5V
A/D 7x10b
Internal
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
-
32-LQFP
20-TSSOP
STM8AF6223PAAU
IC MCU 8BIT 8KB FLASH 20TSSOP
STMicroelectronics
0
In Stock
1,480 : ¥9.70313
Tube
Tube
Not For New Designs
Not Verified
STM8A
8-Bit
16MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
8KB (8K x 8)
FLASH
640 x 8
1K x 8
3V ~ 5.5V
A/D 7x10b
Internal
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
STM8AF6223PDX
IC MCU 8BIT 8KB FLASH 20TSSOP
STMicroelectronics
0
In Stock
2,500 : ¥11.53642
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
Not Verified
STM8A
8-Bit
16MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
8KB (8K x 8)
FLASH
640 x 8
1K x 8
3V ~ 5.5V
A/D 5x10b
Internal
-40°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
Showing
of 11

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.