Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,060 In Stock | 1 : ¥15.90000 Tray | Tray | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 36 | 28KB (16K x 14) | FLASH | 256 x 8 | 2K x 8 | 2.3V ~ 5.5V | A/D 35x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
1,150 In Stock | 1 : ¥115.36000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 30 MIPs | CANbus, I2C, SPI, UART/USART | AC'97, Brown-out Detect/Reset, I2S, LVD, POR, PWM, WDT | 68 | 144KB (48K x 24) | FLASH | 4K x 8 | 8K x 8 | 2.5V ~ 5.5V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-TQFP (12x12) | 80-TQFP | |||
240 In Stock | 1 : ¥20.83000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 20MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 36 | 28KB (16K x 14) | FLASH | - | 1K x 8 | 2.3V ~ 5.5V | A/D 28x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 40-UQFN (5x5) | 40-UFQFN Exposed Pad | |||
396 In Stock | 1 : ¥15.73000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 36 | 28KB (16K x 14) | FLASH | 256 x 8 | 2K x 8 | 2.3V ~ 5.5V | A/D 35x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 40-UQFN (5x5) | 40-UFQFN Exposed Pad | |||
3,506 In Stock | 1 : ¥19.30000 Tray | Tray | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 36 | 56KB (32K x 14) | FLASH | 256 x 8 | 4K x 8 | 2.3V ~ 5.5V | A/D 35x10b; D/A 1x5b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
320 In Stock | 1 : ¥23.21000 Tray | Tray | Active | Verified | PIC | 8-Bit | 20MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 36 | 28KB (16K x 14) | FLASH | - | 1K x 8 | 2.3V ~ 5.5V | A/D 28x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
0 In Stock Check Lead Time | 3,300 : ¥17.76687 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | PIC | 8-Bit | 20MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 36 | 28KB (16K x 14) | FLASH | - | 1K x 8 | 2.3V ~ 5.5V | A/D 28x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 40-UQFN (5x5) | 40-UFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 300 : ¥18.61683 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 36 | 28KB (16K x 14) | FLASH | 256 x 8 | 2K x 8 | 2.3V ~ 5.5V | A/D 35x10b; D/A 1x5b | Internal | -40°C ~ 125°C (TA) | Through Hole | 40-PDIP | 40-DIP (0.600", 15.24mm) | |||
0 In Stock Check Lead Time | 292 : ¥19.21188 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 20MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 36 | 28KB (16K x 14) | FLASH | - | 1K x 8 | 2.3V ~ 5.5V | A/D 28x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 40-UQFN (5x5) | 40-UFQFN Exposed Pad |