Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,993 In Stock | 1 : ¥47.10000 Cut Tape (CT) 2,500 : ¥23.65018 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MSP430 CPUXV2 | 16-Bit | 16MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 40 | 128KB (128K x 8) | FRAM | - | 8K x 8 | 1.8V ~ 3.6V | A/D 16x12b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-VQFN (7x7) | 48-VFQFN Exposed Pad | |||
3,310 In Stock | 1 : ¥51.77000 Cut Tape (CT) 2,500 : ¥25.97978 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MSP430 CPUXV2 | 16-Bit | 16MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 40 | 256KB (256K x 8) | FRAM | - | 8K x 8 | 1.8V ~ 3.6V | A/D 16x12b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-VQFN (7x7) | 48-VFQFN Exposed Pad | |||
411 In Stock | 1 : ¥47.21000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM | 51 | 256KB (256K x 8) | FLASH | - | 128K x 8 | 1.71V ~ 3.63V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-VQFN (9x9) | 64-VFQFN Exposed Pad | |||
434 In Stock | 1 : ¥54.76000 Cut Tape (CT) 1,000 : ¥27.38487 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MSP430 CPUXV2 | 16-Bit | 16MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 54 | 128KB (128K x 8) | FRAM | - | 8K x 8 | 1.8V ~ 3.6V | A/D 17x12b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
1,624 In Stock | 1 : ¥61.25000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 120MHz | EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 51 | 1MB (1M x 8) | FLASH | - | 256K x 8 | 1.71V ~ 3.63V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-VQFN (9x9) | 64-VFQFN Exposed Pad | |||
255 In Stock | 1 : ¥109.75000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 168MHz | CANbus, FlexIO, I2C, SPI, UART/USART | DMA, LVD, PWM, WDT | 89 | 512KB (512K x 8) | FLASH | 68K x 8 | 64K x 8 | 2.7V ~ 5.5V | A/D 16x12b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
1,000 In Stock | 1,000 : ¥27.66343 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | MSP430 CPUXV2 | 16-Bit | 16MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 68 | 128KB (128K x 8) | FRAM | - | 8K x 8 | 1.8V ~ 3.6V | A/D 20x12b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-LQFP (12x12) | 80-LQFP |